Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.837 |
25+ | £0.670 |
50+ | £0.574 |
100+ | £0.538 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3-pole screwless pushbutton terminal block from Metway offers customers many benefits.
Colour | Grey |
---|---|
Current Rating | 6A |
Mounting Direction | Horizontal |
Mounting Type | Through Hole |
No. of Ways | 3 |
Pitch | 5mm |
Wire Gauge (AWG) | 16AWG |
Wire Termination | Screwless |
To use this facility please Sign In.
Sign In