Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ROCOL 69515 Cold Galvanising Spray 400ml

Order Code:  

84-4649

  Copy to clipboard
Brand: ROCOL  Copy to clipboard MPN: 69515 Copy to clipboard EAN-13: 5024747900466
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 03/08/2024

This heavy duty cold galvanising spray from Rocol can be used to repair the surface of galvanised components which have been damaged or removed due to welding or other mechanical operations.


  • Excellent corrosion protection
  • Cathodic mechanism – scratches are re-sealed by the formation of zinc oxide and carbonates
  • Non-toxic formulation – lead and chromate-free
  • Temperature range -30°C to 450°C
  • Supplied in 400ml container
  • Manufacturer's part 69515
Colour Clear
Dispensing Method Aerosol
Type Galvanise coating
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review