Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ROCOL 69522 Galva Flash - Hot Dip Cold Galvanising Spray 500ml

Order Code:  

84-4650

  Copy to clipboard
Brand: ROCOL  Copy to clipboard MPN: 69522 Copy to clipboard EAN-13: 5024747695225
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
100 available to back OrderBack-order availability date - 03/08/2024

This Galva Flash Hot Dip Cold Galvanising Spray paint from Rocol offers a triple protection formula, developed to exploit the chemical properties of zinc with an advanced resin system to shield steel from corrosion. It is ideal for components that cannot be galvanised using a hot dipping process. In contrast, standard paints create a passive barrier, which when breached will offer no protection against corrosion.


  • Unique combination of flexibility and hardness-resistant to peeling, flaking and fading
  • High performance coating-contains pure zinc, aluminium, synthetic resins and additives
  • Excellent long-term corrosion protection for ferrous metals
  • Durable, hydrophobic film repels water
  • Non-toxic formulation – lead and chromate free
  • Temperature range -30°C to 450°C
  • Meets requirements of ISO 3549
  • Supplied in 500ml container
  • Manufacturer's part 69522
Colour Clear
Dispensing Method Aerosol
Type Galvanise coating
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review