Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.651 |
10+ | £0.503 |
50+ | £0.426 |
100+ | £0.369 |
250+ | £0.325 |
500+ | £0.291 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Side entry, closed header with 6 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.
Current Rating | 8A |
---|---|
Pitch | 3.5mm |
Body Style | Closed header |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | PCB |
Number of Ways | 6 |
Termination | Pluggable |
Type | Horizontal Side Entry Header |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In