Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

6Way 1.25mm Wirebrd Molex 53047-0610

Order Code:  

22-3934

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 53047-0610 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.300   £0.131

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayContact us for additional stock

Wire-to-board header with 6 ways from the Molex 53047 series, 1.25mm pitch, single row.


  • Plug gender
  • 1A current rating
  • Straight orientation
  • Solder termination method
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material, off-white colour
  • 125V voltage
  • 250Vac dielectric withstanding voltage
  • 20mR contact resistance
  • Locking windows provide secure mating
  • Supplied in tray
Pitch 1.25mm
Connection Through hole
Number of Pins 6
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review