Siba 70 001 02.1 5x20 1A Med. Glass Fuse 250V

Standard range
Order Code:

26-2488

Brand: Siba MPN: 70 001 02.1
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.872
100+ £0.748
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
13 in stock, despatched same dayAdditional quantity lead time 3 days

Miniature 20 x 5mm medium blow glass fuse from Siba, with 1A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-001-02 series
Current Rating 1A
Diameter 5mm
Fuse Type Medium blow
Length 20mm
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot