Siba 70-007-33/10A 5x20 10A Fast Ceramic Fuse 250V
Image Representative of Range

Siba 70-007-33/10A 5x20 10A Fast Ceramic Fuse 250V

Standard range
Order Code:

26-2483

Brand: Siba MPN: 70-007-33/10A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.321
100+ £0.270
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
71 in stock, despatched same dayAdditional quantity lead time 7 weeks

Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 10A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 10A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot