Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Picotronic 70115505 Blue Class 2 Laser 10m 1mW 2.7-3.3VDC 60mA 405nm Wavelength

Order Code:  

57-4113

  Copy to clipboard
Brand: Picotronic  Copy to clipboard MPN: 70115505 Copy to clipboard EAN-13: 4260129042114
 Report an error
Qty Unit Price (Ex VAT)
1+ £124.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 03/08/2024

A Class 2 laser module that emits a blue dot beam and has adjustable focus. The module has an aluminium body that contains the electronics and the anti-reflective coated glass protective lens, allowing the module to be operated in dusty and harsh environments. The blue laser makes this module suitable for applications such as environmental monitoring, medical diagnostics projectors and displays, magnetic levitation devices, etc.


  • Protection lens
  • Adjustable focus
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Laser Class 2
Operating Distance 10m
Operating Voltage 2.7 to 3.3V
Optical Power 1mW
Wavelength 405nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review