Bernstein 7015 "COMPACT-MOBIL" Case Without Tools

Order Code:

49-9058

Brand: Bernstein MPN: 7015 EAN-13: 4250838500579
  • Country of Origin: Hungary

Discontinued


The 7015 "COMPACT-MOBIL" from Bernstein is a convenient trolley case ideal for transporting the main tools needed for the assembly and maintenance of electronics systems. The case moves on sturdy integrated casters and has a telescopic handle (950mm). It is made from moulded, impact-resistant, dark-brown textured plastic shells with an aluminium frame. The case can hold 63 specialist tools which can be stored for easy access in slots on 3 removable tool trays. In the lid there is a compartment to carry documentation and other stationery. The floor of the case has adjustable separators and can accommodate spares, measurement equipment and accessories in a clear, ordered fashion.


  • Dust and rainproof
  • Impact resistant
  • 2 key locks
  • Dimensions 500 x 400 x 200mm
  • Manufacturer's part 7015

Case supplied without tools.
Type Trolley case
Depth 500mm
Height 200mm
Width 400mm

Reviews


Be the first to submit a review

Trustpilot