Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 70832 Storm Force® 100mm Air Angle Grinder

Order Code:  

91-7834

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 70832 Copy to clipboard EAN-13: 5010559708321
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
40 available to back OrderBack-order availability date - 30/07/2024
Draper Storm Force® air angle grinder fitted with a safety trigger to prevent accidental starts. Lightweight chrome housing with an ergonomic soft grip handle design, which is designed to minimise vibration and be comfortable to use, even for prolonged periods. Equipped with a front exhaust for clearance of dust. Supplied with 1/4” BSP airline connector.

  • Disc size 100mm
  • Free speed 9000rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 6.5cfm (184l/min)
  • Minimum hose size (ID) 3/8” (10mm)
  • Air inlet 1/4” BSP
  • Overall length 180mm
  • Weight 1.38kg
  • Bore size 16mm
Type Angle Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review