WAGO 721-103/026-000 PCB Spring Connector 5mm 16A 3 Pole Female

Standard range
Order Code:

50-5943

Brand: WAGO MPN: 721-103/026-000 EAN-13: 4044918353229
Qty Unit Price (Ex VAT)
100+ £3.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
216 available to back orderBack-order availability date - 28/12/2024

Female PCB spring connector with 2 poles from the MCS MIDI range by WAGO.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • 100% protected against mismating
  • Codable
  • Pitch 5mm
  • Current rating 16A
  • Colour: light grey
  • Height 14.3mm
  • Width 16.5mm
  • Depth 26.45mm
  • Manufacturer's part 721-103/026-000
Current Rating 16A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 3
Series 721
Termination Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot