WAGO 727-127 8-level Same Potential Block Plain Lock DIN 7.5mm Light-grey

Standard range
Order Code:

59-0531

Brand: WAGO MPN: 727-127 EAN-13: 4045454187569
Qty Unit Price (Ex VAT)
25+ £16.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1 in Stock, despatched in 7 days

WAGO 727-127 8-level Same Potential Terminal Block with locking clips for DIN rail 35x7.5mm Plain. Complies with EN60715, all clamping points are short-circuited. Colour Light-grey, 25pcs.
  • Manufacturer part No. 727-127
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 25pcs
  • Width 7.62mm
  • Height 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot