Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 727-135/004-000 8-level Same Potential Block h-a/a-h Lock 15mm Orange

Order Code:  

59-0547

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 727-135/004-000 Copy to clipboard EAN-13: 4045454188238
 Report an error
Qty Unit Price (Ex VAT)
25+ £16.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 727-135/004-000 8-level Same Potential Terminal Block with locking clips for DIN rail 35x15mm marked h-g-f-e-d-c-b-a--a-b-c-d-e-f-g-h. Complies with EN60715, all clamping points are short-circuited. Colour Orange, 25pcs.
  • Manufacturer part No. 727-135/004-000
  • Nominal voltage 250V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 8
  • Number of pins 32
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour Orange
  • Contents 25pcs
  • Width 7.62mm
  • Height 76mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review