Hirschmann 731 739-004 GDM 3-21 EPDM Flat Gasket for GDM Cable Sockets Grey

Standard range
Order Code:

49-5665

Brand: Hirschmann MPN: 731 739-004
Qty Unit Price (Ex VAT)
5+ £0.290
10+ £0.273
25+ £0.233
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
50 in stock, despatched same dayBack-order availability date - 22/01/2025

A flat grey gasket suitable for the Hirschmann GDM Series.


  • Flat gasket for GDM series cable sockets
  • Colour: Grey
  • Compatible with: Line socket of GDM-Series
  • Manufacturer type: GDM 3-21 EPDM
  • Manufacturer part No.: 731 739-004
Current Rating N/A
Voltage Rating N/A
Cable Diameter N/A
Gender N/A
Gland Size N/A
Number of Contacts N/A
Protection Class N/A
Termination Method N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot