WAGO 733-103 3 Pole 2.5mm 6A MCS Female Pluggable Connector Codable Light Grey

Extended range
Order Code:

50-5937

Brand: WAGO MPN: 733-103 EAN-13: 4044918293976
Qty Unit Price (Ex VAT)
200+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 7 days

The WAGO PCB Spring Connector 2.5mm 4A is a female connector with coding fingers 3 pole, pin spacing 2.5mm/0.098in. It offers 100% protection against misconnection.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • CAGE CLAMP®S Connection
  • 11.8 x 10 x 17.1mm (H x W x D)
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot