WAGO 733-104 Female MCS-MICRO 4P 2.5mm

Standard range
Order Code:

57-2623

Brand: WAGO MPN: 733-104 EAN-13: 4044918294003
  • Quickly find another product in this range by Number of Ways:

    4 6 10
Qty Unit Price (Ex VAT)
1+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched same dayAdditional quantity lead time 7 days

This codable 4-pole female connector from the WAGO MCS MICRO family offers 100% protection against mismating. It uses the Multi Connection System (MCS) which is designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors can not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • AWG size: 28 to 20
  • Colour: light grey
  • Tin-plated copper alloy contacts
  • Grid pitch: 2.5mm
  • Manufacturer's part 733-104
Pitch 2.5mm
Number of Ways 4
Series 733

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot