WAGO 733-336 Male MCS-MICRO 6P 2.5mm Vertical Mount

Standard range
Order Code:

57-0066

Brand: WAGO MPN: 733-336 EAN-13: 4050821035633
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
20+ £1.49
100+ £1.48
200+ £1.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
500 in stock, despatched same dayAdditional quantity lead time 7 days

Male header from the WAGO 733 series offering 100% protection against misconnection.


  • Number of poles 6
  • Rated current 4A
  • Colour: light grey
  • Height above surface 8.9mm
  • Width 17.5mm
  • Depth 7.8mm
  • Manufacturer's part 733-336
  • Current Rating 4A
    Pitch 2.5mm
    Wire Gauge 20AWG
    Body Style Terminal strip
    Mounting PCB
    Number of Ways 6
    Series 733
    Termination Screwless

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot