WAGO 733-338 8 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey

Standard range
Order Code:

21-5868

Brand: WAGO MPN: 733-338 EAN-13: 4050821035664
Qty Unit Price (Ex VAT)
200+ £2.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
124 available to back orderBack-order availability date - 28/12/2024

Vertical male closed header with 8 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 13.5mm
  • Width 22.5mm
  • Depth 7.8mm
  • Manufacturer's part 733-338

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot