WAGO 733-340 10 Pole 2.5mm 6A MCS Vertical Male Header Closed Light Grey

Standard range
Order Code:

21-6112

Brand: WAGO MPN: 733-340 EAN-13: 4050821035671
Qty Unit Price (Ex VAT)
200+ £3.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
35 available to back orderBack-order availability date - 28/12/2024

Vertical male closed header with 10 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 13.5mm
  • Width 27.5mm
  • Depth 7.8mm
  • Manufacturer's part 733-340
Current Rating 6A
Pitch 2.5mm
Body Style Closed header
Mounting PCB
Number of Ways 10
Series 733
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot