WAGO 733-368 8 Pole 2.5mm 6A MCS Horizontal Male Header Closed Light Grey

Extended range
Order Code:

21-6115

Brand: WAGO MPN: 733-368 EAN-13: 4044918974448
Qty Unit Price (Ex VAT)
200+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 7 days

Horizontal male closed header with 8 poles from the MCS MICRO range by WAGO.


  • 100% protected against mismating - only mating halves with the same pole number can be connected together
  • Pitch 2.5mm
  • Current rating 6A
  • Colour: light grey
  • Height 11.5mm
  • Width 22.5mm
  • Depth 8.9mm
  • Manufacturer's part 733-368
Current Rating 6A
Pitch 2.5mm
Body Style Closed header
Mounting PCB
Number of Ways 8
Series 733
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot