WAGO 734-166 6 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey

Standard range
Order Code:

21-5878

Brand: WAGO MPN: 734-166 EAN-13: 4044918872300
Qty Unit Price (Ex VAT)
100+ £1.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
184 available to back orderBack-order availability date - 29/12/2024

Horizontal male closed header with 6 poles from the MCS MINI range by WAGO.


  • 100% protected against mismating
  • Pitch 3.5mm
  • Current rating 10A
  • Colour: light grey
  • Angled solder pins
  • Height 12.3mm
  • Width 23.4mm
  • Depth 10.3mm
  • Manufacturer's part 734-166

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot