Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kontakt-Chemie 73509-AE Silicone 72 Silicone Lubricant 200ml

Order Code:  

87-0675

  Copy to clipboard
Brand: Kontakt-Chemie  Copy to clipboard MPN: 73509-AE Copy to clipboard EAN-13: 5412386060649
  • RoHS Exempt
    E
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayContact us for additional stock

This Kontakt Chemie 73509-AE silicon lubricant is a high-quality, viscous, insulating oil, that prevents spark discharge, stops leakage current and eliminates corona effect.

It is water-repellent and therefore very effective as a moisture protector with excellent dielectric properties.


  • High insulating capacity with a dielectric strength of 12 KV/mm.
  • Can be used at temperatures from -50°C to +200°C.
  • The insulating film remains stable regardless of temperature.
  • Ideally suited as a non-hardening insulating film.
Dispensing Method Aerosol
Lifetime Warranty No
Type Silicone spray
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review