HiKOKI 752500 Metric 1/2in Drive Impact Socket & Bit Set, 41 Piece

Standard range
Order Code:

96-1813

Brand: HiKOKI MPN: 752500 EAN-13: 8717154654158
Qty Was Unit Price (Ex VAT)
1+ £41.22   £39.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

The HiKOKI 41 piece Impact Socket & Bit Set contains a selection of the most popular sizes. Suitable for cordless and corded screwdrivers, impact drivers and hammer drills. Supplied in a hand carry case. Contains:

10 x 1/2in Hex Impact Sockets: 8, 10, 11, 12, 13, 14, 17, 19, 21 & 22mm

3 x 25mm Philips Bits: PH1, PH2 & PH3
3 x 25mm Pozidriv Bits: PZ1, PZ2 & PZ3
7 x 25mm TORX Bits: T10, T15, T20, T25, T27, T30 & T40
7 x 25mm Tamper TORX Bits: TH10, TH15, TH20, TH25, TH27, TH30 & TH40
4 x 25mm Slotted Bits: 3, 4, 5 & 6mm
4 x 25mm Hex Bits: 3, 4, 5 & 6mm

1 x 1/2in to 1/4in Adaptor
1 x 1/2in Hex Socket Adaptor 75mm
1 x 1/4in Quick-Change Bit Holder 60mm


Type Bit set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot