Draper 75442 20L 3 in 1 Wet and Dry Shampoo/Vacuum Cleaner (1500W)

Standard range
Order Code:

92-0202

Brand: Draper MPN: 75442 EAN-13: 5010559754427
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 18/01/2025

3 in 1 vacuum cleaner ideal for the home, workshop, office and garage environments and especially useful for car valeting. Featuring a variable suction switch and spray facility for valeting carpets, floors, upholstery and hard surfaces. The detergent is added in the form of a pressurized spray. This cleaner is also designed to pick up dry material. It has a 20L tank and 4L detergent capacity. Fitted with 10M (approx.) cable and approved plug. Display carton. This cleaner is Supplied with the following; Paper dust bag, Cartridge filter, Anti foam filter, 3m flexible hose, Stainless steel retractable extension tube, Ergonomic trigger with remote start stop function, Round brush, Crevice nozzle, Multi use brush with metal base and retractable brush, Small spray - suction nozzle, Large spray - suction nozzle + squeegeeAll accessories are 35mm diameter

  • Rated input 1500W
  • Tank volume 20L
  • Power take off rating N/A
  • Vacuum pressure 19KPa
  • Max. airflow 65L/sec
  • Weight 12.5kg
Type Vacuum Cleaners

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot