TruConnect 7.5mm Female Pluggable Horizontal 10 Way Terminal Block

Standard range
Order Code:

21-5376

Brand: TruConnect MPN: 21-5376
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
1+ £2.06
10+ £1.59
50+ £1.36
100+ £1.17
250+ £1.03
500+ £0.918
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
900 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp pluggable terminal blocks with horizontal cable alignment, 10 poles, 7.5mm pitch.


  • Pitch 7.5mm
  • Horizontal cable alignment
  • Rated current: 15A
  • Rated voltage: 300V
  • Cable range 28 to 12AWG 2.5mm²
  • Moulded housing in green flame retardant PA66
  • Rising clamp terminals
  • UL approved
Colour Green
Current Rating 15A
Mounting - Header Horizontal
Mounting Type Free plug
No of Ways Per Row 10
No. of Rows 1
Pitch 7.5mm
Plug / Header Plug
Voltage Rating 300V
Wire Gauge (AWG) 28 to 12
Wire Termination Rising Clamp
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot