TruConnect 7.5mm Female Pluggable Horizontal 4 Way Terminal Block

Standard range
Order Code:

21-5372

Brand: TruConnect MPN: 21-5372
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
5+ £0.970
10+ £0.749
50+ £0.634
100+ £0.550
250+ £0.485
500+ £0.434
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
315 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp pluggable terminal blocks with horizontal cable alignment, 4 poles, 7.5mm pitch.


  • Pitch 7.5mm
  • Horizontal cable alignment
  • Rated current: 15A
  • Rated voltage: 300V
  • Cable range 28 to 12AWG 2.5mm²
  • Moulded housing in green flame retardant PA66
  • Rising clamp terminals
  • UL approved
Colour Green
Current Rating 15A
Mounting - Header Horizontal
Mounting Type Free plug
No of Ways Per Row 4
No. of Rows 1
Pitch 7.5mm
Plug / Header Plug
Voltage Rating 300V
Wire Gauge (AWG) 28 to 12
Wire Termination Rising Clamp
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot