Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.45 |
10+ | £1.12 |
50+ | £0.951 |
100+ | £0.824 |
250+ | £0.727 |
500+ | £0.651 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rising clamp pluggable terminal blocks with horizontal cable alignment, 6 poles, 7.5mm pitch.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Horizontal |
Mounting Type | Free plug |
No of Ways Per Row | 6 |
No. of Rows | 1 |
Pitch | 7.5mm |
Plug / Header | Plug |
Voltage Rating | 300V |
Wire Gauge (AWG) | 28 to 12 |
Wire Termination | Rising Clamp |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Type | Horizontal Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In