TruConnect 7.5mm Header Right Angle Closed 2 Way Terminal Block

Standard range
Order Code:

21-5400

Brand: TruConnect MPN: 21-5400
  • Quickly find another product in this range by No of Ways Per Row:

Qty Unit Price (Ex VAT)
10+ £0.099
50+ £0.083
100+ £0.072
250+ £0.064
500+ £0.057
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockPlease contact us for lead time


Side entry, closed ended header with 2 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Colour Green
Current Rating 15A
Mounting - Header Horizontal
Mounting Type Through Hole
No of Ways Per Row 2
No. of rows 1
Pitch 7.5mm
Plug / Header Header
Voltage Rating 300V
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Termination Pluggable
Type Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot