TruConnect 7.5mm Header Straight Closed 6 Way Terminal Block

Standard range
Order Code:

21-5394

Brand: TruConnect MPN: 21-5394
Qty Unit Price (Ex VAT)
5+ £0.306
10+ £0.237
50+ £0.200
100+ £0.174
250+ £0.153
500+ £0.137
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
876 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed ended header with 6 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Colour Green
Current Rating 15A
Mounting - Header Through Hole
Mounting Feature Vertical
Mounting Type PCB
No of Ways Per Row 6
No. of Rows 1
Pitch 7.5mm
Plug / Header Header
Voltage Rating 300V
Flame Retardancy UL94-V0
Material PA66
Termination Pluggable
Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot