Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
15+ | £0.068 |
50+ | £0.057 |
100+ | £0.050 |
250+ | £0.044 |
500+ | £0.040 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Top entry, open ended header with 2 poles, 7.5mm pitch, designed for use with pluggable rising clamp terminal blocks.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Vertical |
Mounting Type | Through Hole |
No of Ways Per Row | 2 |
No. of Rows | 1 |
Pitch | 7.5mm |
Plug / Header | Header |
Voltage Rating | 300V |
Flame Retardancy | UL94-V0 |
Material | PA66 |
To use this facility please Sign In.
Sign In