Switchcraft 765 DC Power Plug 2.5mm Red

Standard range
Order Code:

20-0890

Brand: Switchcraft MPN: 765
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Professional 2.5mm red screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.5mm
Current Rating 5A
Voltage Rating 12V
Body Material Moulded plastic
Connector Size 2.5mm
Gender Plug
Type Screw-locking

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot