Draper 76730 Bandsaw Blade 1712mm x 1/2"x 6

Standard range
Order Code:

91-5419

Brand: Draper MPN: 76730 EAN-13: 5010559767304
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/12/2024

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1712mm
  • Width: 1/2in.
  • Teeth per inch: 6
Type General purpose
Length 1.712m
Teeth Per Inch 6
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot