WAGO 769-103/000-038 1-way Plug/Base Module 3-pole Grey/Blue/Grn-yellow

Standard range
Order Code:

59-1045

Brand: WAGO MPN: 769-103/000-038 EAN-13: 4045454285159
Qty Unit Price (Ex VAT)
50+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
14 in Stock, despatched in 7 days

WAGO 769-103/000-038 1-conductor Female Plug with ground base module codable for insertion into carrier terminal blocks or male connectors. 3-pole. Can be commoned with miniature adjacent jumpers. Colour Grey,-blue,-green-yellow, 50pcs.
  • Manufacturer part No. 769-103/000-038
  • Colour Grey, Blue, Green-yellow
  • Contents 50pcs
  • Length 15mm
  • Height 45.2mm
  • Weight 9.703g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot