Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-103/000-039 1-way Plug/End Module 3-pole Grn-yellow/Blue/Grey

Order Code:  

59-1042

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-103/000-039 Copy to clipboard EAN-13: 4045454285142
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
17 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-103/000-039 1-conductor Female Plug with ground end module codable for insertion into carrier terminal blocks or male connectors. 3-pole. Can be commoned with miniature adjacent jumpers. Colour Green-yellow,-blue,-grey, 50pcs.
  • Manufacturer part No. 769-103/000-039
  • Colour Green-yellow, Blue, Grey
  • Contents 50pcs
  • Length 15mm
  • Height 45.2mm
  • Weight 9.653g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review