WAGO 769-171 2-conductor/2-pin Carrier Terminal Block Grey

Extended range
Order Code:

59-0923

Brand: WAGO MPN: 769-171 EAN-13: 4045454871673
Qty Unit Price (Ex VAT)
50+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 769-171 2-conductor/2-pin Carrier Terminal Block . Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-171
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 9.653g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot