Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-183/769-314 1-way/1-pin Block/Separator 2-jpr. 6-pole 16.1mm Grey

Order Code:  

59-0889

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-183/769-314 Copy to clipboard EAN-13: 4044918934862
 Report an error
Qty Unit Price (Ex VAT)
5+ £4.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-183/769-314 1-conductor/1-pin Terminal Block with orange separator plate with 2 jumper positions for Pluggable Modules. 16.1mm wide 6-pole. Complies with EN60715. Colour Grey, 5pcs.
  • Manufacturer part No. 769-183/769-314
  • Nominal voltage 500V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 3
  • Number of pins 6
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 5pcs
  • Length 16.1mm
  • Width 16.1mm
  • Height 28.5mm
  • Weight 27.162g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review