WAGO 769-211 2-conductor/2-pin Carrier Terminal Block/Shield Contact Grey

Standard range
Order Code:

59-0956

Brand: WAGO MPN: 769-211 EAN-13: 4044918556071
Qty Unit Price (Ex VAT)
50+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
3 available to back orderBack-order availability date - 28/12/2024

WAGO 769-211 2-conductor/2-pin Carrier Terminal Block with shield contact. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-211
  • Nominal voltage 250V
  • Nominal current 32A
  • Rated surge voltage 4 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 13.1g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot