Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-217 2-conductor/2-pin Ground Carrier Terminal Block Green-yellow

Order Code:  

59-0927

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-217 Copy to clipboard EAN-13: 4044918827799
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
242 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-217 2-conductor/2-pin Ground Carrier Terminal Block . Complies with EN60715. Colour Green-yellow, 50pcs.
  • Manufacturer part No. 769-217
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 11.278g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review