WAGO 769-237 1-conductor/1-pin Ground Carrier Terminal Block Green-yellow

Standard range
Order Code:

59-0994

Brand: WAGO MPN: 769-237 EAN-13: 4044918827843
Qty Unit Price (Ex VAT)
100+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
108 available to back orderBack-order availability date - 28/12/2024

WAGO 769-237 1-conductor/1-pin Ground Carrier Terminal Block . Complies with EN60715. Colour Green-yellow, 100pcs.
  • Manufacturer part No. 769-237
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 100pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 6.831g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot