Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-501/000-006 1-conductor Base Module & End Plate 1-pole Blue

Order Code:  

59-1010

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-501/000-006 Copy to clipboard EAN-13: 4045454217334
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-501/000-006 1-conductor Base Module with integrated end plate codable. 1-pole. Can be commoned with miniature adjacent jumpers. Colour Blue, 250pcs.
  • Manufacturer part No. 769-501/000-006
  • Colour Blue
  • Contents 250pcs
  • Length 5mm
  • Height 45.2mm
  • Weight 3.401g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review