WAGO 769-505 2-conductor Center Module Codable 1-pole Grey

Standard range
Order Code:

59-0905

Brand: WAGO MPN: 769-505 EAN-13: 4017332331456
Qty Unit Price (Ex VAT)
250+ £1.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
21 available to back orderBack-order availability date - 28/12/2024

WAGO 769-505 2-conductor Center Module codable. 1-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 250pcs.
  • Manufacturer part No. 769-505
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 250pcs
  • Length 5mm
  • Width 5mm
  • Height 45.2mm
  • Weight 5.037g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot