WAGO 781-601 2-conductor Through Terminal Block Grey

Standard range
Order Code:

59-0827

Brand: WAGO MPN: 781-601 EAN-13: 4044918684316
Qty Unit Price (Ex VAT)
50+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
81 available to back orderBack-order availability date - 28/12/2024

WAGO 781-601 2-conductor Through Terminal Block . Colour Grey, 50pcs.
  • Manufacturer part No. 781-601
  • Nominal voltage 1000V
  • Nominal current 32A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 10.414g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot