WAGO 781-637 3-conductor Ground Terminal Block Green-yellow

Standard range
Order Code:

59-0845

Brand: WAGO MPN: 781-637 EAN-13: 4045454084714
Qty Unit Price (Ex VAT)
50+ £4.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
50 available to back orderBack-order availability date - 28/12/2024

WAGO 781-637 3-conductor Ground Terminal Block . Colour Green-yellow, 50pcs.
  • Manufacturer part No. 781-637
  • Nominal current 32A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 18.07g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot