WAGO 787-1011 Compact Single Phase 12VDC 4.0A Switched-Mode Power Supply

Standard range
Order Code:

52-2860

Brand: WAGO MPN: 787-1011 EAN-13: 4050821297604
Qty Unit Price (Ex VAT)
1+ £128.13
5+ £123.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This WAGO 787-1011 Compact Single Phase 12VDC 4.0A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10.5-15.5V. The built in Green Status indication LED enables you to quickly check the status of your PSU at a glance.

Ideal for use in distribution boxes, the unit has a stepped profile and screw mounts for simplified installation.


  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Stepped profile and screw mounts for installation.
  • Natural convection cooling when horizontally mounted
  • Optical status indication LED
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 59 x 72 x 89mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 4A
Output Voltage 10.5 - 15.5V
Weight 255g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot