Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This WAGO 787-1021 Compact Single Phase 12VDC 6.5A Switched-Mode Power Supply is suitable for both parallel and series operations.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10.5-15.5V. The built in Green Status indication LED enables you to quickly check the status of your PSU at a glance.
Ideal for use in distribution boxes, the unit has a stepped profile and screw mounts for simplified installation.
Type | Switched-Mode Power supply |
---|---|
Dimensions | 59 x 90 x 89mm |
Input Voltage | 100 to 240V |
Mounting Type | DIN-35 rail |
No. of Outputs | 1 |
Output Current | 6.5A |
Output Voltage | 10.5 - 15.5V |
Weight | 300g |