WAGO 787-1211 Compact Single Phase 12VDC 5.0A Switched-Mode Power Supply

Standard range
Order Code:

52-2872

Brand: WAGO MPN: 787-1211 EAN-13: 4055143804226
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This WAGO 787-1211 Compact Single Phase 12VDC 5.0A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10-14V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

Ideal for use in distribution boxes, the unit has a stepped profile and screw mounts for simplified installation.


  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Stepped profile and screw mounts for installation.
  • Optical DC-OK status indication
  • Tool-free pluggable connections
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 56 x 72 x 90mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 5A
Output Voltage 10 - 14V
Weight 63g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot