WAGO 787-1722 Eco Single Phase 24VDC 5.0A Switched-Mode Power Supply

Standard range
Order Code:

52-2882

Brand: WAGO MPN: 787-1722 EAN-13: 4055143372442
Qty Unit Price (Ex VAT)
1+ £58.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8,365 available to back orderBack-order availability date - 22/01/2025

This WAGO 787-1722 Eco Single Phase 24VDC 5.0A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-26V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.

  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 99 x 60 x 130mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 5A
Output Voltage 22V
Weight 550g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot