WAGO 787-1732 Eco Single Phase 24VDC 10A Switched-Mode Power Supply

Order Code:

52-2883

Brand: WAGO MPN: 787-1732 EAN-13: 4055143375221

Discontinued


This WAGO 787-1732 Eco Single Phase 24VDC 10A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-26V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.

The unit is also encapsulated, making it ideal for use in control cabinets.

  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK status indication
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Dimensions 99 x 70 x 165mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 10A
Output Voltage 22 - 26V
Weight 840g

Reviews


Be the first to submit a review

Trustpilot