WAGO 787-722 Eco Single Phase 24VDC 5.0A DIN-35 Rail Power Supply

Extended range
Order Code:

52-2895

Brand: WAGO MPN: 787-722 EAN-13: 4045454908188
Qty Unit Price (Ex VAT)
1+ £87.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

This WAGO 787-722 Eco Single Phase 24VDC 5A Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 22-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK (Green) and Overload (Red) LEDs.


  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Natural convection cooling when horizontally mounted
  • Optical DC-OK and Overload status indication
  • Encapsulated for control cabinet applications
  • DIN-35 Rail mountable
Type Power supply
Dimensions 136 x 75 x 92mm
Input Voltage 110 - 240V
Mounting Type DIN-35 rail
No. of Outputs 1
Output Current 480A
Output Voltage 22 - 28V
Weight 850g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot