Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 788-113 Insulated 2-Way 18A Light Grey Jumper

Order Code:  

52-2901

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 788-113 Copy to clipboard EAN-13: 4044918508605
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.257

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in Stock, despatched same dayContact us for additional stock
This WAGO 788-113 Two Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Depth 3.1mm
Height 21.5mm
No. of Ways 2
Rated Current 18A
Type Jumper bar
Width 19.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review